Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-18-10
Newark Part No.96F4857
Product Range97 Series
Also Known As10-825923-183
Your Part Number
Technical Datasheet
35 In Stock
39 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.880 |
| 5+ | $33.730 |
| 10+ | $33.580 |
| 25+ | $33.430 |
| 50+ | $33.280 |
| 100+ | $27.750 |
| 250+ | $26.600 |
Price for:Each
Minimum: 1
Multiple: 1
$33.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-18-10
Newark Part No.96F4857
Product Range97 Series
Also Known As10-825923-183
Technical Datasheet
Connector Shell Size18
Cable Diameter Max14.29mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
For Use With97 Series Circular Connectors
SVHCTo Be Advised
Product Overview
The 97-67-18-10 is a water-resistant cable Clamp Assembly for use with standard cylindrical connector. To assure best results, the plug must be ordered with deviation (417), which supplies a washer on the shoulder of the plug shell.
- 1-20 Threads
Applications
Industrial
Contents
Clamp, Rubber bushing, Washer and Adapter.
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Zinc Alloy
For Use With
97 Series Circular Connectors
Cable Diameter Max
14.29mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability