Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-60-14(621)
Newark Part No.22H9438
Also Known As10-823958-014
Technical Datasheet
54 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.950 |
| 5+ | $8.380 |
| 10+ | $7.810 |
| 25+ | $7.410 |
| 50+ | $7.120 |
| 100+ | $6.850 |
| 250+ | $6.510 |
Price for:Each
Minimum: 1
Multiple: 1
$8.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-60-14(621)
Newark Part No.22H9438
Also Known As10-823958-014
Technical Datasheet
Accessory TypeDust Cap
For Use With97 Series MIL-C-5015 Circular Connectors
Connector Body MaterialMetal Body
Product Range-
SVHCTo Be Advised
Product Overview
The 97-60-14(621) is a Protection Cap with black zinc alloy plated finish. The dust cap/cover comes with a beaded chain, cadmium olive drab finish. The cap for receptacles have internal threads and is used on MS3102, MS3101 and MS3100 receptacles. A soft rubber disc seats on the connector shell, forming a water-tight joint. It is suitable for use with the 97 series MIL-C-5015 circular connectors.
Applications
Defence, Military & Aerospace
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
SVHC
To Be Advised
For Use With
97 Series MIL-C-5015 Circular Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability