Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-4108B22-14PZ-662
Newark Part No.97J5857
Product Range97 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $55.420 |
| 5+ | $51.570 |
| 10+ | $47.720 |
| 25+ | $43.150 |
| 50+ | $42.530 |
| 100+ | $41.920 |
Price for:Each
Minimum: 1
Multiple: 1
$55.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-4108B22-14PZ-662
Newark Part No.97J5857
Product Range97 Series
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell Style-
No. of Contacts19Contacts
Circular Contact Type-
Coupling Style-
Insert Arrangement22-14
Connector Body MaterialAluminum Alloy Body
Connector Body Plating-
Contact MaterialCopper
Contact Plating-
Insert Rotation-
Service Class-
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
Circular Connector Shell Style
-
Circular Contact Type
-
Insert Arrangement
22-14
Connector Body Plating
-
Contact Plating
-
Service Class
-
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
19Contacts
Coupling Style
-
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper
Insert Rotation
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate