Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-4108B22-14PY-662
Newark Part No.97J5856
Product Range97 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $61.11 |
| 5+ | $56.68 |
| 10+ | $52.25 |
| 25+ | $45.60 |
| 50+ | $43.81 |
| 100+ | $43.18 |
Price for:Each
Minimum: 1
Multiple: 1
$61.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-4108B22-14PY-662
Newark Part No.97J5856
Product Range97 Series
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell Style-
No. of Contacts19Contacts
Circular Contact Type-
Coupling Style-
Insert Arrangement22-14
Connector Body MaterialAluminum Alloy Body
Connector Body Plating-
Contact MaterialCopper
Contact Plating-
Insert Rotation-
Service Class-
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
Circular Connector Shell Style
-
Circular Contact Type
-
Insert Arrangement
22-14
Connector Body Plating
-
Contact Plating
-
Service Class
-
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
19Contacts
Coupling Style
-
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper
Insert Rotation
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate