Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-4106A16S-1P-417
Newark Part No.97J5836
Product Range97 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-4106A16S-1P-417
Newark Part No.97J5836
Product Range97 Series
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell Style-
No. of Contacts7Contacts
Circular Contact Type-
Coupling Style-
Insert Arrangement16S-1
Connector Body MaterialAluminum Alloy Body
Connector Body Plating-
Contact MaterialCopper
Contact Plating-
Insert Rotation-
Service Class-
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
Circular Connector Shell Style
-
Circular Contact Type
-
Insert Arrangement
16S-1
Connector Body Plating
-
Contact Plating
-
Service Class
-
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper
Insert Rotation
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate