Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108B-18(0850)
Newark Part No.96F5902
Product Range97 Series
Also Known As10-821770-000
Your Part Number
Technical Datasheet
2 In Stock
56 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.000 |
| 5+ | $31.110 |
| 10+ | $28.210 |
| 25+ | $24.260 |
| 50+ | $21.380 |
| 100+ | $18.570 |
Price for:Each
Minimum: 1
Multiple: 1
$34.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108B-18(0850)
Newark Part No.96F5902
Product Range97 Series
Also Known As10-821770-000
Technical Datasheet
Product Range97 Series
Shell TypeSplit Shell Right Angle Plug
For Use With97 Series Circular Connectors
Connector Body MaterialAluminum Alloy Body
Connector Shell Size18
SVHCTo Be Advised
Product Overview
The 97-3108B-18(850) is an Angle Plug for use with 97 series circular connectors. Lightweight, roomy cavity, split longitudinally for convenient solder or inspection. Front shell is keyed to allow the 90° angle housing to be rotated and locked at any 45° increment.
- 1-20 Fitting thread
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Product Range
97 Series
For Use With
97 Series Circular Connectors
Connector Shell Size
18
Shell Type
Split Shell Right Angle Plug
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 97-3108B-18(0850)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability