Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-16S(850)
Newark Part No.96F5227
Product Range97 Series
Also Known As10-821668-000
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.530 |
| 5+ | $16.660 |
| 10+ | $15.790 |
| 25+ | $15.270 |
| 50+ | $14.630 |
| 100+ | $14.050 |
| 250+ | $13.000 |
Price for:Each
Minimum: 1
Multiple: 1
$17.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-16S(850)
Newark Part No.96F5227
Product Range97 Series
Also Known As10-821668-000
Technical Datasheet
Product Range97 Series
Shell TypeSolid Shell Straight Plug
For Use With97 Series Circular Connectors
Connector Body MaterialAluminum Alloy Body
Connector Shell Size16S
SVHCTo Be Advised
Product Overview
The 97-3106A-16S(850) is a straight plug Solid Backshell made of high grade aluminum alloy to provide strength and environmental protection. The MS3106A shell features that the coupling ring machined from solid aluminum bar stock for high tensile strength. It mates with all types of MS receptacles. Front shell includes polarizing keyway. Back shell is threaded for standard MS/AN fittings. It is suitable for use with the size 16S inserts.
Applications
Automation & Process Control, Sensing & Instrumentation, Medical, Industrial, Defence, Military & Aerospace
Technical Specifications
Product Range
97 Series
For Use With
97 Series Circular Connectors
Connector Shell Size
16S
Shell Type
Solid Shell Straight Plug
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 97-3106A-16S(850)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate