| Quantity | Price |
|---|---|
| 1+ | $134.77 |
| 5+ | $129.22 |
| 10+ | $123.68 |
| 25+ | $118.92 |
| 50+ | $114.96 |
| 100+ | $108.61 |
Product Information
Product Overview
The 97-3102A-24-10S is a 7-position Box Receptacle with socket type silver-plated copper alloy contacts and 24-10 insert arrangement. Connector component is fabricated from high grade aluminum alloy with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Inserts for solder style contacts are diallyl-phthalate. Solid shell designed for open wiring. It mounts directly on chassis, equipment or panel. It includes internal polarized key in front shell.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
- UL approved
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Defence, Military & Aerospace, Sensing & Instrumentation, Building Automation
Technical Specifications
97 Series
Box Mount Receptacle
Solder Socket
24-10
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
7Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
To Be Advised
Technical Docs (1)
Alternatives for 97-3102A-24-10S
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate