
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $42.560 |
| 5+ | $41.110 |
| 10+ | $39.650 |
| 25+ | $38.960 |
| 50+ | $36.110 |
| 100+ | $35.470 |
| 250+ | $33.730 |
Product Information
Product Overview
The 97-3102A-22-14S is a 19-contact Circular Connector, 97 series, box receptacle, 22-14 insert arrangement, solid backshell and socket contact. Connector component is fabricated from high grade aluminum alloy, with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Contact is silver plating with pre-tinned solder cups. Inserts for solder style contacts are diallyl-phthalate. Solid shell designed for open wiring. Mounts directly on chassis, equipment or panel. Includes internal polarized key in front shell.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Single key/keyway polarization
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
97 Series
Box Mount Receptacle
Solder Socket
22-14
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
19Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
To Be Advised
Technical Docs (2)
Alternatives for 97-3102A-22-14S
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate
