Need more?
| Quantity | Price |
|---|---|
| 1+ | $32.550 |
| 5+ | $31.210 |
| 10+ | $29.870 |
| 25+ | $28.300 |
| 50+ | $27.690 |
| 100+ | $26.490 |
| 250+ | $26.280 |
Product Information
Product Overview
The 97-3102A-20-27P is a 14-position Box Receptacle with pin type silver-plated copper alloy contacts and 20-27 insert arrangement. Connector component is fabricated from high grade aluminum alloy with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Inserts for solder style contacts are diallyl-phthalate. Solid shell designed for open wiring. Mounts directly on chassis, equipment or panel. Includes internal polarized key in front shell.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
- UL Approved
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Defence, Military & Aerospace
Technical Specifications
97 Series
Box Mount Receptacle
Solder Pin
20-27
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
14Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
To Be Advised
Technical Docs (1)
Alternatives for 97-3102A-20-27P
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Product Compliance Certificate