Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $30.370 |
| 5+ | $29.910 |
| 10+ | $29.470 |
| 25+ | $28.830 |
| 50+ | $28.450 |
| 100+ | $28.060 |
| 250+ | $27.810 |
Product Information
Product Overview
The 97-3102A-18-12S is a 6-contact Circular Connector, box receptacle, 18-12 insert arrangement, solid backshell and size-18 shell. Connector component is fabricated from high grade aluminum alloy, with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Contact is silver plating with pre-tinned solder cups. Inserts for solder style contacts are diallyl-phthalate. Solid shell designed for open wiring. Mounts directly on chassis, equipment or panel. Includes internal polarized key in front shell.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Single key/keyway polarization
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
- -55 to +125°C Operating temperature
Applications
Building Automation, Robotics, Automotive, Commercial, Medical, Maintenance & Repair, Sensing & Instrumentation
Technical Specifications
97 Series
Box Mount Receptacle
Solder Socket
18-12
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
6Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
To Be Advised
Technical Docs (1)
Alternatives for 97-3102A-18-12S
3 Products Found
Legislation and Environmental
Product Compliance Certificate