Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.690 |
| 5+ | $17.400 |
| 10+ | $17.120 |
| 25+ | $16.830 |
| 50+ | $16.200 |
| 100+ | $15.170 |
| 250+ | $14.640 |
Product Information
Product Overview
The 97-3102A-14S-6S is a 6-contact Circular Connector, 97 series, box receptacle, 14S-6 insert arrangement, solid backshell and socket contact. Connector component is fabricated from high grade aluminum alloy, with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Contact is silver plating with pre-tinned solder cups. Inserts for solder style contacts are diallyl-phthalate. Solid shell designed for open wiring. Mounts directly on chassis, equipment or panel. Includes internal polarized key in front shell.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Single key/keyway polarization
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
97 Series
Box Mount Receptacle
Solder Socket
14S-6
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
6Contacts
Threaded
Aluminum Alloy Body
-
N
To Be Advised
Technical Docs (2)
Alternatives for 97-3102A-14S-6S
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Product Compliance Certificate