Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.890 |
| 5+ | $34.310 |
| 10+ | $31.710 |
| 25+ | $30.340 |
| 50+ | $29.370 |
| 100+ | $28.380 |
| 250+ | $26.810 |
Product Information
Product Overview
The 97-3100A-18-1S is a 10-contact Circular Connector, 97 series, wall receptacle, 18-1 insert arrangement, solid backshell and socket contact. Connector component is fabricated from high grade aluminum alloy, with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Contact is silver plating with pre-tinned solder cups. Inserts for solder style contacts are diallyl-phthalate. Solid shell construction is strong and conserves space. Includes integral polarizing key in front shell. Back shell is threaded for standard MS/AN fittings.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Single key/keyway polarization
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
97 Series
Wall Mount Receptacle
Solder Socket
18-1
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
10Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
To Be Advised
Technical Docs (1)
Alternatives for 97-3100A-18-1S
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate