Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-6
Newark Part No.96F4904
Product Range97 Series
Also Known AsAN3057-6
Your Part Number
345 In Stock
247 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.930 |
| 5+ | $11.150 |
| 10+ | $10.360 |
| 25+ | $9.810 |
| 50+ | $9.420 |
| 100+ | $9.040 |
| 250+ | $8.570 |
Price for:Each
Minimum: 1
Multiple: 1
$11.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-6
Newark Part No.96F4904
Product Range97 Series
Also Known AsAN3057-6
Technical Datasheet
Connector Shell Size12SL / 14 / 14S
Cable Diameter Max11.1mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
For Use With97 Series Circular Connectors
SVHCTo Be Advised
Product Overview
The 97-3057-6 is a Cable Clamp for use with standard cylindrical connector, 12SL/14/14S-size shell, AN3057 type. This cable clamp is made from die-cast zinc alloy. Suitable for jacketed cable or wires protected by tubing. Cable or wires should be centered in jaws of clamp for maximum grip. A vinyl or rubber bushing or sleeve may be used for centering. One resilient washer and two fibre washers are included with each clamp.
- 3/4-20 Thread
- Fits for AN-6 fitting
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
12SL / 14 / 14S
Strain Relief Material
Zinc Alloy
For Use With
97 Series Circular Connectors
Cable Diameter Max
11.1mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
