Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1020
Newark Part No.96F4885
Product Range97 Series
Also Known As10-824810-020
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $16.280 |
| 5+ | $15.520 |
| 10+ | $14.750 |
| 25+ | $13.990 |
| 50+ | $13.450 |
| 100+ | $12.920 |
| 250+ | $12.280 |
Price for:Each
Minimum: 1
Multiple: 1
$16.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1020
Newark Part No.96F4885
Product Range97 Series
Also Known As10-824810-020
Technical Datasheet
Connector Shell Size32
Cable Diameter Max31.75mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
For Use With97 Series Circular Connectors
SVHCTo Be Advised
Product Overview
The 97-3057-1020 is a Cable Clamp for use with 32-size shell 97 series MIL-C-5015 circular connectors. This cable clamp is made from die-cast zinc alloy. Both clamping halves float for maximum strain relief. It is suitable for jacketed cable or wires protected by tubing.
- 1-3/4-18 Thread
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
32
Strain Relief Material
Zinc Alloy
For Use With
97 Series Circular Connectors
Cable Diameter Max
31.75mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability