Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1007(676)
Newark Part No.22H8274
Product Range97 Series
Also Known As10-832043-007
Your Part Number
Technical Datasheet
78 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.000 |
| 5+ | $7.620 |
| 10+ | $7.240 |
| 25+ | $6.810 |
| 50+ | $6.600 |
| 100+ | $6.360 |
| 250+ | $6.260 |
Price for:Each
Minimum: 1
Multiple: 1
$8.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1007(676)
Newark Part No.22H8274
Product Range97 Series
Also Known As10-832043-007
Technical Datasheet
Connector Shell Size12SL, 14, 14S
Cable Diameter Max11.1mm
Strain Relief MaterialAluminum
Product Range97 Series
For Use With97 Series MIL-C-5015 Circular Connectors
SVHCTo Be Advised
Product Overview
The 97-3057-1007(676) is a Cable Clamp for use with standard cylindrical connector, 12SL/14/14S-size shell, MS3057A type. This cable clamp is made from bright nickel-plated die-cast zinc alloy. Both clamping halves float for maximum strain relief. Suitable for jacketed cable or wires protected by tubing.
- 3/4-20 Thread
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
12SL, 14, 14S
Strain Relief Material
Aluminum
For Use With
97 Series MIL-C-5015 Circular Connectors
Cable Diameter Max
11.1mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability