Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-22-4S
Newark Part No.96F5038
Product Range97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $40.340 |
| 50+ | $39.330 |
| 100+ | $36.540 |
| 250+ | $35.010 |
Price for:Each
Minimum: 25
Multiple: 1
$1,008.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-22-4S
Newark Part No.96F5038
Product Range97 Series
Technical Datasheet
Product Range97 Series
No. of Contacts4Contacts
Contact GenderSocket
Contact Termination TypeSolder
Contact PlatingSilver Plated Contacts
For Use WithAmphenol 97 Series Circular Connectors
Insert Arrangement22-4
Connector Shell Size22
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
Insert Arrangement
22-4
Contact Material
-
No. of Contacts
4Contacts
Contact Termination Type
Solder
For Use With
Amphenol 97 Series Circular Connectors
Connector Shell Size
22
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate