Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-20-27P
Newark Part No.96F5027
Product Range97 Series
Also Known As10-825811-27P
Your Part Number
110 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.510 |
| 5+ | $12.890 |
| 10+ | $12.260 |
| 25+ | $11.770 |
| 50+ | $11.260 |
| 100+ | $10.740 |
| 250+ | $10.260 |
Price for:Each
Minimum: 1
Multiple: 1
$13.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-20-27P
Newark Part No.96F5027
Product Range97 Series
Also Known As10-825811-27P
Technical Datasheet
Product Range97 Series
No. of Contacts14Contacts
Contact GenderPin
Contact Termination TypeSolder
Contact PlatingSilver Plated Contacts
For Use WithAmphenol 97 Series Circular Connectors
Insert Arrangement20-27
Connector Shell Size20
Contact MaterialCopper
SVHCTo Be Advised
Product Overview
The 97-20-27P is a 14-contact Circular Connector Insert with silver-plated copper contacts and solder contact termination, 20-27-size shell, pin contact type. This 97-20-27P insert is designed for 97 series MIL-5015 circular connectors.
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Product Range
97 Series
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
Insert Arrangement
20-27
Contact Material
Copper
No. of Contacts
14Contacts
Contact Termination Type
Solder
For Use With
Amphenol 97 Series Circular Connectors
Connector Shell Size
20
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
