Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-14S-5P
Newark Part No.96F4933
Product Range97 Series
Also Known As10-825806-05P
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.500 |
| 5+ | $6.210 |
| 10+ | $5.910 |
| 25+ | $5.150 |
| 50+ | $5.030 |
| 100+ | $4.870 |
| 250+ | $4.720 |
Price for:Each
Minimum: 1
Multiple: 1
$6.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-14S-5P
Newark Part No.96F4933
Product Range97 Series
Also Known As10-825806-05P
Technical Datasheet
Product Range97 Series
No. of Contacts5Contacts
Contact GenderPin
Contact Termination TypeSolder
Contact PlatingSilver Plated Contacts
For Use WithAmphenol 97 Series Circular Connectors
Insert Arrangement14S-5
Connector Shell Size14S
Contact Material-
SVHCTo Be Advised
Product Overview
The 97-14S-5P is a 5-contact Hard Dielectric Pin Insert made of molded of an UL94V-0 rated material. The 97 series solder insert has silver plated contacts which are diallyl-phthalate. It is suitable for use with the size 14S shells.
- -55 to 125°C Temperature range
Applications
Automation & Process Control, Sensing & Instrumentation, Medical, Industrial, Defence, Military & Aerospace
Technical Specifications
Product Range
97 Series
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
Insert Arrangement
14S-5
Contact Material
-
No. of Contacts
5Contacts
Contact Termination Type
Solder
For Use With
Amphenol 97 Series Circular Connectors
Connector Shell Size
14S
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 97-14S-5P
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability