Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No954-120-5000
Newark Part No.50F5332
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No954-120-5000
Newark Part No.50F5332
Technical Datasheet
Fibre TypeSinglemode
Convert From Fiber Optic ConnectorSC
Convert From GenderJack
Convert To Fiber Optic ConnectorSC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fibre Type
Singlemode
Convert From Gender
Jack
Convert To Gender
Jack
Product Range
-
Convert From Fiber Optic Connector
SC
Convert To Fiber Optic Connector
SC
Adapter Body Style
Straight Adapter
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate