Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No944-125-6002
Newark Part No.96F9930
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No944-125-6002
Newark Part No.96F9930
Technical Datasheet
Fibre TypeMultimode
Convert From Fiber Optic ConnectorFC
Convert To Fiber Optic ConnectorFC
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fibre Type
Multimode
Convert To Fiber Optic Connector
FC
Convert To Gender
Jack
Product Range
-
Convert From Fiber Optic Connector
FC
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate