Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No906-122-5000
Newark Part No.87F777
Product Range906-122 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.600 |
| 5+ | $13.770 |
| 10+ | $12.940 |
| 25+ | $12.440 |
| 50+ | $11.940 |
| 100+ | $11.280 |
| 250+ | $10.280 |
Price for:Each
Minimum: 1
Multiple: 1
$14.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No906-122-5000
Newark Part No.87F777
Product Range906-122 Series
Technical Datasheet
Fibre Optic Connector TypeSMA
Fibre TypeMultimode
Fibre Diameter144µm
Connector Body MaterialStainless Steel Body
Fiber Optic Connector Polish Type-
Product Range906-122 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 906-122-5000 is a stainless steel SMA Fiber Optic Connector.
Applications
Fibre Optics
Technical Specifications
Fibre Optic Connector Type
SMA
Fibre Diameter
144µm
Fiber Optic Connector Polish Type
-
SVHC
No SVHC (08-Jul-2021)
Fibre Type
Multimode
Connector Body Material
Stainless Steel Body
Product Range
906-122 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate