Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No222114-10
Newark Part No.99H6270
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 5+ | $6.560 |
| 10+ | $6.360 |
| 25+ | $6.040 |
| 50+ | $5.790 |
| 100+ | $5.500 |
| 250+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No222114-10
Newark Part No.99H6270
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG179
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Frequency Max1GHz
Connector MountingPanel Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG179
Contact Plating
Tin Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Bulkhead Jack
Impedance
75ohm
Contact Material
Brass
Frequency Max
1GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability