Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77TWB17W2S
Newark Part No.01M2637
Product RangeTW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.120 |
| 250+ | $12.500 |
Price for:Each
Minimum: 200
Multiple: 200
$2,624.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77TWB17W2S
Newark Part No.01M2637
Product RangeTW Series
Technical Datasheet
Product RangeTW Series
Insert ArrangementDB-17W2
No. of Signal Contacts15Contacts
No. of Contacts17Contacts
Contact Type15 Signal, 2 Power
No. of Power Positions2
Contact Termination TypeSolder Cup
D Sub Shell SizeDB
Connector MountingCable Mount
Connector Body MaterialMetal Body
Contact MaterialBronze
Contact PlatingGold Plated Contacts
SVHCLead
Product Overview
The L77TWB17W2S is a 17-way Hybrid D-sub Receptacle with gold-plated bronze contacts. The connector comes with a tin-plated steel shell and black high-temperature thermoplastic insulator. Combination (hybrid) D-subminiature metal shell cable connectors feature installed, non-removable screw-machine solder cup signal contacts combined with power and coaxial contacts.
- 300VRMS Voltage rating
- 7.5A Current rating
- UL94V-0 Flammability rating
- <gt/>5000MΩ Insulation resistance
- 20mΩ Maximum contact resistance
Applications
Industrial
Technical Specifications
Product Range
TW Series
No. of Signal Contacts
15Contacts
No. of Contacts
17Contacts
No. of Power Positions
2
D Sub Shell Size
DB
Connector Body Material
Metal Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DB-17W2
Gender
Receptacle
Contact Type
15 Signal, 2 Power
Contact Termination Type
Solder Cup
Connector Mounting
Cable Mount
Contact Material
Bronze
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
