Product Information
Product Overview
The 57-33500-1 is a 50-position mini D Ribbon Connector, 57 series, top cable entry type with zinc-plated shell for screw lock. The micro-ribbon connector offers a fast economical and distinctively different method of achieving electrical interconnection. The heart of the connector is the ribbon contact, selectively plated gold over nickel on a copper alloy base. With contacts designed to mate easily and positively, the 57 series micro-ribbon connector delivers electrically and mechanically sound interconnections time after time.
- Metal shells for improved EMI/RFI connector shielding
- Zinc-plated steel outer shell, with clear chromate finish, for corrosion resistance
- Wide/flat mating surfaces, pressed tightly together by flexing action of both contacts
- Hooked contacts recessed in body to prevent mating damage
- Coded contacts to assist wiring identification
- 5A Current capacity per contact
- -55 to +105°C Operating temperature range
- UL Approved
Applications
Communications & Networking, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
50Contacts
Micro D
57 Series
Gold Plated Contacts
No SVHC (12-Jan-2017)
Plug
Solder
Cable Mount
Copper Alloy
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate