Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoZZL-4016-36LDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.38T3464
Product Range48 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 78+ | $6.840 |
| 100+ | $6.510 |
| 250+ | $6.090 |
Price for:Each
Minimum: 78
Multiple: 1
$533.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoZZL-4016-36LDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.38T3464
Product Range48 Series
Technical Datasheet
Product Range48 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithMIL-C-26500 48 Series Wire Splice Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
The ZZL-4016-36LD is a Circular Pin Contact for use with MIL-C-26500 48 series wire splice connectors. It is made of gold-plated copper alloy.
Applications
Defence, Military & Aerospace
Technical Specifications
Product Range
48 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
MIL-C-26500 48 Series Wire Splice Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
