Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoPC06A10-6S-SR
Newark Part No.25C6887
Product RangePC Series
Your Part Number
Technical Datasheet
77 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $217.220 |
Price for:Each
Minimum: 1
Multiple: 1
$217.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoPC06A10-6S-SR
Newark Part No.25C6887
Product RangePC Series
Technical Datasheet
Product RangePC Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleStraight Plug
No. of Contacts6Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement10-6
Connector Body MaterialAluminum Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised
Product Overview
The PC06A10-6S-SR is a 6-position cable mount Straight Plug with socket type solder contacts, 10-6 insert arrangement and general duty back shell. The MIL-C-26482 series I circular connector features bright cadmium-plated with clear chromate after treatment. The threaded coupling connector has strain relief clamp.
Applications
Sensing & Instrumentation, System Monitoring, Maintenance & Repair, Automation & Process Control, Communications & Networking, Industrial, Robotics, Mining, Oil & Gas, Logistics, Defence, Military & Aerospace
Technical Specifications
Product Range
PC Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Socket
Insert Arrangement
10-6
Connector Body Plating
-
Contact Plating
Gold
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-26482 Series I
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate