Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3456W10SL-3S
Newark Part No.38T2925
Product RangeMS3456 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.20 |
| 5+ | $82.53 |
| 10+ | $79.09 |
| 25+ | $77.77 |
Price for:Each
Minimum: 1
Multiple: 1
$89.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3456W10SL-3S
Newark Part No.38T2925
Product RangeMS3456 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3456 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts3Contacts
Circular Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement10SL-3
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassFluid Resistant
SVHCTo Be Advised
Product Overview
The MS3456W10SL-3S is a 3-contact Circular Connector with threaded coupling, straight plug, 10SL-3 insert arrangement, socket contact. Intermateable with existing MIL-DTL-5015 solder or crimp versions on existing equipment. It bridges the gap between an old connector standard and the environmental and high performance needs of current technologies.
- Aluminum shell, cadmium olive drab finish and fluid-resistant insert
- Medium to heavy weight cylindrical
- Multiple interlock systems ensure permanent insert retention
- Positive control of dielectric separation with guaranteed ease of contact insertion
- Positive contact retention provided by a closely tolerance damage-proof metal retention clip
Applications
Defence, Military & Aerospace, Power Management
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Socket
Insert Arrangement
10SL-3
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Fluid Resistant
Product Range
MS3456 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability