Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/56-352
Newark Part No.26T2763
Product RangeTV/CTV
Your Part Number
Technical Datasheet
4,417 In Stock
1,941 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.020 |
| 10+ | $3.460 |
| 25+ | $3.260 |
| 50+ | $3.110 |
| 100+ | $2.970 |
| 250+ | $2.800 |
| 500+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/56-352
Newark Part No.26T2763
Product RangeTV/CTV
Technical Datasheet
Product RangeTV/CTV
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithMIL-DTL-38999 Series III Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jun-2015)
Product Overview
The M39029/56-352 is a crimp Socket Contact for use with MIL-DTL-38999 series III circular connectors. This crimp contact is made of copper with gold finish. It accommodates 20 through 16AWG wire. This contact is designed to meet and exceed SAE39029 and EN3155 standards.
Applications
Defence, Military & Aerospace
Technical Specifications
Product Range
TV/CTV
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
MIL-DTL-38999 Series III Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate