Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No88-569765-35P
Newark Part No.27M1423
Product Range88 Series
Your Part Number
Technical Datasheet
31 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $299.300 |
| 5+ | $293.790 |
| 10+ | $289.530 |
| 25+ | $285.390 |
Price for:Each
Minimum: 1
Multiple: 1
$299.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No88-569765-35P
Newark Part No.27M1423
Product Range88 Series
Technical Datasheet
Product Range88 Series
Equivalent Military SpecificationMIL-DTL-38999 Series II
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts55Contacts
Circular Contact TypePCB Pin
Coupling StyleThreaded
Insert Arrangement17-35
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact Plating-
Insert RotationN
Service ClassEnvironmentally Sealed, Lightweight
SVHCTo Be Advised
Product Overview
The MIL-C-38999 series III Cylindrical Connector for use with printed circuit board applications. The standard PCB tails for MIL-DTL-38999 receptacles has gold plating, 0.00050-inch over nickel. It is also designed for general duty as well as severe environmental applications.
- Lightweight, compact, high density and high reliability cylindrical
- Environmentally resistant
- Threaded, quick coupling in one complete turn
- Superior EMI shielding with grounding fingers and metal-to-metal mating
- Scoop-proof contact protection
- 900VAC (rms) at sea level Operating voltage
Applications
Defence, Military & Aerospace
Technical Specifications
Product Range
88 Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
PCB Pin
Insert Arrangement
17-35
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
-
Service Class
Environmentally Sealed, Lightweight
Equivalent Military Specification
MIL-DTL-38999 Series II
No. of Contacts
55Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate