Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL22 2R508Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72J6827
Product RangeSL22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.640 |
| 1000+ | $2.380 |
Price for:Each
Minimum: 500
Multiple: 500
$1,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL22 2R508Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72J6827
Product RangeSL22 Series
Technical Datasheet
Product RangeSL22 Series
Disc Size22mm
Resistance (25°C)2.5ohm
Approvals-
Maximum Energy Rating at 25°C90J
Maximum Steady State Current at 25°C8A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SL22 Series
Resistance (25°C)
2.5ohm
Maximum Energy Rating at 25°C
90J
SVHC
No SVHC (27-Jun-2024)
Disc Size
22mm
Approvals
-
Maximum Steady State Current at 25°C
8A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
