Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL18 2R508Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72J6810
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $2.870 |
Price for:Each
Minimum: 500
Multiple: 500
$1,435.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL18 2R508Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72J6810
Technical Datasheet
Disc Size18mm
Resistance (25°C)2.5ohm
Maximum Energy Rating at 25°C90J
Maximum Steady State Current at 25°C8A
SVHCTo Be Advised
Technical Specifications
Disc Size
18mm
Maximum Energy Rating at 25°C
90J
SVHC
To Be Advised
Resistance (25°C)
2.5ohm
Maximum Steady State Current at 25°C
8A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
