Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY AMETHERM |
|---|---|
| Manufacturer Part No | SL12 2R505Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 72J6745 |
| Product Range | SL12 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.240 |
| 2000+ | $1.210 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY AMETHERM |
|---|---|
| Manufacturer Part No | SL12 2R505Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 72J6745 |
| Product Range | SL12 Series |
| Technical Datasheet | |
| Product Range | SL12 Series |
| Disc Size | 12mm |
| Resistance (25°C) | 2.5ohm |
| Approvals | UL |
| Maximum Energy Rating at 25°C | 36J |
| Maximum Steady State Current at 25°C | 5A |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | SL12 Series |
|---|---|
| Resistance (25°C) | 2.5ohm |
| Maximum Energy Rating at 25°C | 36J |
| SVHC | No SVHC (27-Jun-2024) |
| Disc Size | 12mm |
|---|---|
| Approvals | UL |
| Maximum Steady State Current at 25°C | 5A |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
