New to Newark/element14? Start here
2013/05/18

Spotted an Error? Print Page Share this page

AMETHERM - SL12 1R308 - NTC THERMISTOR

AMETHERMSL12 1R308
Image is for illustrative purposes only.
Please refer to product description
AMETHERM
Manufacturer:
AMETHERM
Newark Part Number:
72J6731
Manufacturer Part No:
SL12 1R308

Technical Data Sheet (28.14KB) EN
Technical Data Sheet (28.14KB) EN

Product Information
  • NTC THERMISTOR
  • Thermistor Type: NTC
  • Resistance: 1.3ohm
  • Thermistor Tolerance: -20% to +20%
  • Thermistor Case Style: Radial Leaded
  • No. of Pins: 2
  • Dissipation Constant: 13.22mW/°C
  • Leaded Process Compatible: Yes
  • Mounting Type: Through Hole
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

454 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.877  

  1. Qty

Price

Qty Price
1  - 9 $0.877
10  - 99 $0.801
100  - 249 $0.63
250  - 499 $0.516
500+  $0.465
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
24-6040-0027

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C;

371
Price
For: 1 Each
1+
$34.65
25+
$31.71
50+
$29.11
100+
$27.72
more...

371 available to ship today
TC201T

WELLER

SOLDERING PENCIL WITH PTA7 SOLDERING TIP

Output Power:42W; For Use With:Wellers WTCPT Soldering Station & PT Series Soldering Tips; Height:1.625"; Leaded Process Compatible:No; Length:10.5";

241
Price
For: 1 Each
1+
$91.00

241 available to ship today
4004

DURATOOL (FORMERLY FROM SPC)

ADJUSTABLE TEMPERATURE SOLDERING STATION

Supply Voltage V AC:24V; Heat Temperature Range:+300°F to +900°F; Pencil Power Rating:40W ; RoHS Compliant: NA;

127
Price
For: 1 Each
1+
$146.02

127 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(AMETHERM) OR (Thermistors) OR (SL12 1R308)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

KESTER SOLDER 24-6040-0027
1 Each
$34.65
DURATOOL (FORMERLY FROM SPC) 4004
1 Each
$146.02