Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL08 20002Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72J6693
Product RangeminiAMP SL08 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.738 |
| 4000+ | $0.727 |
Price for:Each
Minimum: 2000
Multiple: 500
$1,476.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL08 20002Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72J6693
Product RangeminiAMP SL08 Series
Technical Datasheet
Product RangeminiAMP SL08 Series
Disc Size8mm
Resistance (25°C)20ohm
Approvals-
Maximum Energy Rating at 25°C8J
Maximum Steady State Current at 25°C2A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
miniAMP SL08 Series
Resistance (25°C)
20ohm
Maximum Energy Rating at 25°C
8J
SVHC
No SVHC (27-Jun-2024)
Disc Size
8mm
Approvals
-
Maximum Steady State Current at 25°C
2A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
