Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS32 0R536Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72J6617
Product RangeMegaSurge MS32 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $7.200 |
| 500+ | $6.550 |
| 1000+ | $5.780 |
| 2500+ | $5.380 |
Price for:Each
Minimum: 200
Multiple: 200
$1,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS32 0R536Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72J6617
Product RangeMegaSurge MS32 Series
Technical Datasheet
Product RangeMegaSurge MS32 Series
Disc Size32mm
Resistance (25°C)0.5ohm
ApprovalsUL
Maximum Energy Rating at 25°C250J
Maximum Steady State Current at 25°C36A
SVHCLead (16-Jul-2019)
Technical Specifications
Product Range
MegaSurge MS32 Series
Resistance (25°C)
0.5ohm
Maximum Energy Rating at 25°C
250J
SVHC
Lead (16-Jul-2019)
Disc Size
32mm
Approvals
UL
Maximum Steady State Current at 25°C
36A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
