Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMEC THERMASOL
Manufacturer Part NoSFT80-0.15
Newark Part No.63W4997
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.080 |
| 5+ | $19.440 |
| 10+ | $19.110 |
| 25+ | $18.750 |
| 50+ | $17.930 |
| 100+ | $16.440 |
| 250+ | $15.130 |
Price for:Each
Minimum: 1
Multiple: 1
$21.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoSFT80-0.15
Newark Part No.63W4997
Technical Datasheet
Packages Cooled-
Thickness0.15mm
Film MaterialPUR (Polyurethane), Ceramic Filled
Thermal Conductivity1.8W/m.K
Volume Resistivity-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Packages Cooled
-
Film Material
PUR (Polyurethane), Ceramic Filled
Volume Resistivity
-
SVHC
No SVHC (27-Jun-2024)
Thickness
0.15mm
Thermal Conductivity
1.8W/m.K
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate