Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.930 |
| 5+ | $16.490 |
| 10+ | $16.190 |
| 25+ | $15.880 |
| 50+ | $15.150 |
| 100+ | $13.850 |
| 250+ | $12.690 |
Price for:Each
Minimum: 1
Multiple: 1
$17.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoFCTS73-10NCopy
Newark Part No.63W4993
Technical Datasheet
Thickness0.1mm
Conductive MaterialAcrylic Polymer
Thermal Conductivity0.85W/m.K
Thermal Impedance-
Volume Resistivity-
External Length305mm
External Width305mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thickness
0.1mm
Thermal Conductivity
0.85W/m.K
Volume Resistivity
-
External Width
305mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Acrylic Polymer
Thermal Impedance
-
External Length
305mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
