Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPS ALPINE |
|---|---|
| Manufacturer Part No | SKHHAQA010Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 94T3234 |
| Product Range | SKHH Series |
| Your Part Number | |
| Technical Datasheet |
3,489 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.218 |
| 100+ | $0.207 |
| 250+ | $0.206 |
| 500+ | $0.205 |
| 1000+ | $0.204 |
| 2500+ | $0.202 |
| 5000+ | $0.199 |
| 10000+ | $0.197 |
Price for:Each
Minimum: 10
Multiple: 10
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPS ALPINE |
|---|---|
| Manufacturer Part No | SKHHAQA010Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 94T3234 |
| Product Range | SKHH Series |
| Technical Datasheet | |
| Product Range | SKHH Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Through Hole |
| Actuator Style | Round Button |
| Actuating Force | 260gf |
| Contact Rating | 50mA at 12VDC |
| Switch Dimensions (L x W) | 6mm x 6mm |
| IP Rating | - |
| IP Rating | - |
| Illumination | Non Illuminated |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Product Range | SKHH Series |
|---|---|
| Switch Mounting | Through Hole |
| Actuating Force | 260gf |
| Switch Dimensions (L x W) | 6mm x 6mm |
| IP Rating | - |
| SVHC | No SVHC (17-Jan-2023) |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 12VDC |
| IP Rating | - |
| Illumination | Non Illuminated |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
