Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoP1051IN CL007Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66F2607
Product RangeFIT PVC 105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $228.100 |
| 5+ | $223.540 |
| 10+ | $218.980 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$228.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoP1051IN CL007Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66F2607
Product RangeFIT PVC 105 Series
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourTransparent
Internal Diameter25.4mm
Length - Metric15.24m
Length - Imperial50ft
Product RangeFIT PVC 105 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The P1051IN CL007 is a PVC Non Shrinkable Tube. The tube offers protection from flammability, high heat, abrasion and chemicals. The tube has the size for your wire and cable routing needs.
- 870V/mil Minimum dielectric strength
- 2x10¹⁴Ω-cm Minimum volume resistivity
- 2780psi Minimum tensile strength
- 0.035" Nominal wall thickness
- -20 to 105°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
Transparent
Length - Metric
15.24m
Product Range
FIT PVC 105 Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
25.4mm
Length - Imperial
50ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
