Print Page
P10518 CL005
Sleeving, Flexible, Multi-Purpose, PVC (Polyvinylchloride), Transparent, 1.067 mm, 30.5 m, 100 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoP10518 CL005Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28B6206
Product RangeFIT PVC 105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.370 |
| 5+ | $46.000 |
| 10+ | $42.170 |
| 25+ | $38.920 |
| 50+ | $38.140 |
| 100+ | $37.360 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$49.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoP10518 CL005Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28B6206
Product RangeFIT PVC 105 Series
Technical Datasheet
Sleeving / Tubing TypeMulti-Purpose
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourTransparent
Internal Diameter1.067mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT PVC 105 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Multi-Purpose
Sleeving Colour
Transparent
Length - Metric
30.5m
Product Range
FIT PVC 105 Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
1.067mm
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for P10518 CL005
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
