Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | M4608 SL005Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 05R8866 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $281.180 |
Price for:Reel of 100
Minimum: 10
Multiple: 10
$2,811.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | M4608 SL005Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 05R8866 |
| Technical Datasheet | |
| Cable Shielding | Shielded |
| No. of Conductors | 10Conductor |
| Wire Gauge | 24AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 100ft |
| Reel Length (Metric) | 30.48m |
| Jacket Color | Gray |
| No. of Max Strands x Strand Size | 7 x 32AWG |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| External Diameter | 6.274mm |
| Voltage Rating | 300V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Shielding | Shielded |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | 100ft |
| Jacket Color | Gray |
| Conductor Material | Tinned Copper |
| External Diameter | 6.274mm |
| Product Range | - |
| No. of Conductors | 10Conductor |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 30.48m |
| No. of Max Strands x Strand Size | 7 x 32AWG |
| Jacket Material | PVC |
| Voltage Rating | 300V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
