Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | M4604 SL005Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 05R8860 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $193.950 |
Price for:Reel of 100
Minimum: 50
Multiple: 50
$9,697.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | M4604 SL005Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 05R8860 |
| Technical Datasheet | |
| Cable Shielding | Shielded |
| No. of Conductors | 4Conductor |
| Wire Gauge | 24AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 100ft |
| Reel Length (Metric) | 30.48m |
| Jacket Color | Gray |
| No. of Max Strands x Strand Size | 7 x 32AWG |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| External Diameter | 4.521mm |
| Voltage Rating | 300V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The M4604 SL005 is a 4-core Shielded Cable with tinned copper conductor and a semi-rigid PVC insulator. This multi-core cable comes with a slate PVC jacket, nylon ripcord, aluminium/Mylar tape shield and foil facing inward.
- 17.6lbs Maximum pull tension
- 58pf/m at 1kHz Nominal ground capacitance
- 0.19µH/m Nominal inductance
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Security, Automation & Process Control, Consumer Electronics, Portable Devices
Technical Specifications
| Cable Shielding | Shielded |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | 100ft |
| Jacket Color | Gray |
| Conductor Material | Tinned Copper |
| External Diameter | 4.521mm |
| Product Range | - |
| No. of Conductors | 4Conductor |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 30.48m |
| No. of Max Strands x Strand Size | 7 x 32AWG |
| Jacket Material | PVC |
| Voltage Rating | 300V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
