Print Page
G1703/4 BK007
Sleeving, Expandable Chemical Resistant, Braided, Polyphenylene Sulfide, Black, 19.05 mm, 15.24 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG1703/4 BK007Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90R8723
Product RangeFIT GRP 170 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $479.380 |
| 5+ | $469.790 |
| 10+ | $460.200 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$479.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG1703/4 BK007Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90R8723
Product RangeFIT GRP 170 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPolyphenylene Sulfide
Sleeving ColourBlack
Internal Diameter19.05mm
Length - Metric15.24m
Length - Imperial50ft
Product RangeFIT GRP 170 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
15.24m
Product Range
FIT GRP 170 Series
Sleeving Material
Polyphenylene Sulfide
Internal Diameter
19.05mm
Length - Imperial
50ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
