Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG1601IN BK007
Newark Part No.90R8705
Product RangeFIT GRP 160 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $428.850 |
| 10+ | $424.510 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$428.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG1601IN BK007
Newark Part No.90R8705
Product RangeFIT GRP 160 Series
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialNylon (Polyamide)
Sleeving ColourBlack
Internal Diameter25.4mm
Length - Metric15.24m
Length - Imperial50ft
Product RangeFIT GRP 160 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
15.24m
Product Range
FIT GRP 160 Series
Sleeving Material
Nylon (Polyamide)
Internal Diameter
25.4mm
Length - Imperial
50ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for G1601IN BK007
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
