Print Page
G130NF18 BK007
Sleeving, Wrappable, PET (Polyethylene Terephthalate), Black / White, 3.175 mm, 15.24 m, 50 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG130NF18 BK007Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90R8659
Product RangeFIT GRP 130NF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $151.080 |
| 3+ | $144.480 |
| 5+ | $138.700 |
| 10+ | $132.920 |
| 25+ | $124.660 |
| 50+ | $118.060 |
| 100+ | $112.280 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$151.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG130NF18 BK007Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90R8659
Product RangeFIT GRP 130NF Series
Technical Datasheet
Sleeving / Tubing TypeWrappable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack / White
Internal Diameter3.175mm
Length - Metric15.24m
Length - Imperial50ft
Product RangeFIT GRP 130NF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Wrappable
Sleeving Colour
Black / White
Length - Metric
15.24m
Product Range
FIT GRP 130NF Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
3.175mm
Length - Imperial
50ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
