Print Page
G130NF14 BK004
Sleeving, Wrappable, PET (Polyethylene Terephthalate), Black / White, 6.35 mm, 61 m, 200 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG130NF14 BK004Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90R8656
Product RangeFIT GRP 130NF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $801.460 |
| 2+ | $785.430 |
| 5+ | $769.400 |
Price for:Reel of 200
Minimum: 1
Multiple: 1
$801.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG130NF14 BK004Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90R8656
Product RangeFIT GRP 130NF Series
Technical Datasheet
Sleeving / Tubing TypeWrappable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack / White
Internal Diameter6.35mm
Length - Metric61m
Length - Imperial200ft
Product RangeFIT GRP 130NF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Wrappable
Sleeving Colour
Black / White
Length - Metric
61m
Product Range
FIT GRP 130NF Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
6.35mm
Length - Imperial
200ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
