Print Page
G120NF14 BK005
Sleeving, Expandable Non Fray, Braided, PET (Polyethylene Terephthalate), Black, 3.962 mm, 30.5 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG120NF14 BK005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34C0552
Product RangeFIT GRP 120NF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $374.520 |
| 10+ | $370.740 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$374.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG120NF14 BK005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34C0552
Product RangeFIT GRP 120NF Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter3.962mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT GRP 120NF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The G120NF14 BK005 is a Non Fray Expandable Sleeving. The sleeving is constructed with flame retardant braided polyethylene terephthalate (PET) tubing material.
- -75 to 125°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
FIT GRP 120NF Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
3.962mm
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for G120NF14 BK005
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
