Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG1201/8 WH005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04F8666
Product RangeFIT GRP 120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.040 |
| 3+ | $165.480 |
| 5+ | $158.860 |
| 10+ | $152.240 |
| 25+ | $142.790 |
| 50+ | $135.220 |
| 100+ | $128.600 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$173.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG1201/8 WH005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04F8666
Product RangeFIT GRP 120 Series
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPE (Polyester)
Sleeving ColourWhite
Internal Diameter3.18mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT GRP 120 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
White
Length - Metric
30.5m
Product Range
FIT GRP 120 Series
Sleeving Material
PE (Polyester)
Internal Diameter
3.18mm
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
