Print Page
G110NF34 BK002
Sleeving, Expandable Non Fray, Braided, PET (Polyethylene Terephthalate), Black, 15.9 mm, 152.4 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG110NF34 BK002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28B5955
Product RangeFIT GRP 110NF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,020.580 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,020.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG110NF34 BK002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28B5955
Product RangeFIT GRP 110NF Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter15.9mm
Length - Metric152.4m
Length - Imperial500ft
Product RangeFIT GRP 110NF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The G110NF34 BK002 is a Non-fraying Expandable Braided Polyethylene Terephthalate (PET) Sleeving. It is a lightweight, expandable woven polyester sleeving that offers high flexibility with high resistance to abrasion and cut-through. The open weave allows for a great range of expansion of the sleeving diameter, thus ensuring ease of installation and gripping action over a wide range of shapes and sizes. GRP sleeving is an ideal protective sleeve for wire bundles, harnesses, pneumatic hoses, hydraulic lines and highly polished or threaded machine parts.
- 80 Number of carriers
- 3 Number of yarns
- 240 Total number of monofilaments
- -75 to 125°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
152.4m
Product Range
FIT GRP 110NF Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
15.9mm
Length - Imperial
500ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
